Part Details for CFP-0601MB by Nidec Corporation
Overview of CFP-0601MB by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-80C86RH-Q | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray | |
HS9-80C86RH/PROTO | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray | |
HS9-80C86RH-8 | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray |
Price & Stock for CFP-0601MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CFP-0601MB
|
Mouser Electronics | DIP Switches / SIP Switches Piano DIP Switch, OFF-ON(up) 6 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Magazine 26 pc Packaging RoHS: Compliant | 0 |
|
$1.8800 / $3.5800 | Order Now |