Part Details for CFP-0402MC by NIDEC Components
Overview of CFP-0402MC by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-80C86RH-Q | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray | |
HS9-80C86RH/PROTO | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray | |
HS9-80C86RH-8 | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray |
Price & Stock for CFP-0402MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5607
|
Newark | Dip Switch, Piano, 4Pst-No, 0.1A/6V, Tht Rohs Compliant: Yes |Nidec Components CFP-0402MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.8900 | Buy Now |
DISTI #
563-CFP-0402MC-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 6V Min Qty: 108 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3236 | Buy Now |