Part Details for CFP-0212TB by Nidec Corporation
Overview of CFP-0212TB by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFP-0212TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-CFP-0212TB
|
Mouser Electronics | DIP Switches / SIP Switches Piano DIP Switch, OFF-ON(down) 2 Position, Convex Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Packaging RoHS: Compliant | 204 |
|
$0.8650 / $1.7100 | Buy Now |