Part Details for CFP-0211TB by NIDEC Components
Overview of CFP-0211TB by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-80C86RH-Q | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray | |
HS9-80C86RH/PROTO | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray | |
HS9-80C86RH-8 | Renesas Electronics Corporation | 16-Bit CMOS Microprocessor, CFP, /Tray |
Price & Stock for CFP-0211TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-CFP-0211TBTR-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 6V Min Qty: 500 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1821 | Buy Now |