Part Details for CFO-S-698 by Synergy Microwave Corp
Overview of CFO-S-698 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CFO-S-698
CFO-S-698 CAD Models
CFO-S-698 Part Data Attributes:
|
CFO-S-698
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CFO-S-698
Synergy Microwave Corp
Voltage Controlled Oscillator, 681MHz Min, 716MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 8 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 6 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 716 MHz | |
Operating Frequency-Min | 681 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 4 dBm | |
Phase Noise | -115 dBc/Hz | |
Power Variation | 2 dB | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES |