There are no models available for this part yet.
Overview of CFN25SJR-MT3M3 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CFN25SJR-MT3M3 by YAGEO Corporation
Part Data Attributes for CFN25SJR-MT3M3 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
3300000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-1500 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CFN25SJR-MT3M3
This table gives cross-reference parts and alternative options found for CFN25SJR-MT3M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN25SJR-MT3M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN25SJB-26-3M3 | Fixed Resistor, Carbon Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN25SJR-MT3M3 vs CFN25SJB-26-3M3 |
CFN25SJT-52-3M3 | Fixed Resistor, Carbon Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN25SJR-MT3M3 vs CFN25SJT-52-3M3 |
CFN25SJB-M3M3 | Fixed Resistor, Carbon Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN25SJR-MT3M3 vs CFN25SJB-M3M3 |
CFN25SJT-26-3M3 | Fixed Resistor, Carbon Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN25SJR-MT3M3 vs CFN25SJT-26-3M3 |
RCFS25T335JN00-T20 | Fixed Resistor, Carbon Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -1500ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFN25SJR-MT3M3 vs RCFS25T335JN00-T20 |
CFN25SJB-52-3M3 | Fixed Resistor, Carbon Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN25SJR-MT3M3 vs CFN25SJB-52-3M3 |
CFN25SJT-MT3M3 | Fixed Resistor, Carbon Film, 0.25W, 3300000ohm, 200V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | CFN25SJR-MT3M3 vs CFN25SJT-MT3M3 |