Part Details for CFN1206AJX-R010ELF by Bourns Inc
Overview of CFN1206AJX-R010ELF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFN1206AJX-R010ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6250
|
Newark | Res, 0R01, 1W, 1206, Metal Foil, Resistance:0.01Ohm, Product Range:Cfn-A Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CFN1206AJX-R010ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3980 |
|
$0.0860 | Buy Now |
DISTI #
53AJ6251
|
Newark | Res, 0R01, 1W, 1206, Metal Foil, Resistance:0.01Ohm, Product Range:Cfn-A Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CFN1206AJX-R010ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1610 | Buy Now |
DISTI #
118-CFN1206AJX-R010ELFTR-ND
|
DigiKey | RES 0.01 OHM 5% 1W 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1046 | Buy Now |
DISTI #
53AJ6250
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ± 5%, 1 W, 1206 [3216 Metric], Metal Foil - Product that comes on tape, but is not reeled (Alt: 53AJ6250) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3980 Partner Stock |
|
$0.1810 / $0.5820 | Buy Now |
DISTI #
CFN1206AJX-R010ELF
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ± 5%, 1 W, 1206 [3216 Metric], Metal Foil - Tape and Reel (Alt: CFN1206AJX-R010ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1089 | Buy Now |
DISTI #
652-CFN1206AJX-R010E
|
Mouser Electronics | Current Sense Resistors - SMD ResMetalFoil A 1206 R010 5% 1W TCR100 RoHS: Compliant | 7926 |
|
$0.0950 / $0.5600 | Buy Now |
DISTI #
73196514
|
RS | ResMetalFoil A 1206 R010 5% 1W TCR100Tape & Reel - 7 reel | Bourns CFN1206AJX-R010ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1330 / $0.1560 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0979 / $0.1164 | Buy Now |
DISTI #
76069330
|
Verical | Res Metal Foil 1206 0.01 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 582 Package Multiple: 1 | Americas - 3980 |
|
$0.1220 / $0.1299 | Buy Now |
DISTI #
CFN1206AJX-R010ELF
|
Avnet Abacus | SMD Current Sense Resistor, 10 Milliohm, � 5%, 1 W, 1206 [3216 Metric], Metal Foil - Tape and Reel (Alt: CFN1206AJX-R010ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CFN1206AJX-R010ELF
CFN1206AJX-R010ELF CAD Models
CFN1206AJX-R010ELF Part Data Attributes
|
CFN1206AJX-R010ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CFN1206AJX-R010ELF
Bourns Inc
Fixed Resistor, Metal Foil, 1W, 0.01ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |