There are no models available for this part yet.
Overview of CFN1206AJX-R005ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFN1206AJX-R005ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AJ6248
|
Newark | Res, 0R005, 1W, 1206, Metal Foil, Resistance:0.005Ohm, Product Range:Cfn-A Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CFN1206AJX-R005ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3695 |
|
$0.0860 | Buy Now | |
DISTI #
53AJ6249
|
Newark | Res, 0R005, 1W, 1206, Metal Foil, Resistance:0.005Ohm, Product Range:Cfn-A Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Bourns CFN1206AJX-R005ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1610 | Buy Now | |
DISTI #
118-CFN1206AJX-R005ELFCT-ND
|
DigiKey | RES 0.005 OHM 5% 1W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0959 / $0.5400 | Buy Now | |
DISTI #
53AJ6248
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 5%, 1 W, 1206 [3216 Metric], Metal Foil - Product that comes on tape, but is not reeled (Alt: 53AJ6248) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3695 Partner Stock |
|
$0.1770 / $0.5620 | Buy Now | |
DISTI #
CFN1206AJX-R005ELF
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 5%, 1 W, 1206 [3216 Metric], Metal Foil - Tape and Reel (Alt: CFN1206AJX-R005ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1089 | Buy Now | |
DISTI #
652-CFN1206AJX-R005E
|
Mouser Electronics | Current Sense Resistors - SMD ResMetalFoil A 1206 R005 5% 1W TCR100 RoHS: Compliant | 3228 |
|
$0.0950 / $0.5400 | Buy Now | |
DISTI #
73196513
|
RS | ResMetalFoil A 1206 R005 5% 1W TCR100Tape & Reel - 7 reel | Bourns CFN1206AJX-R005ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0979 / $0.1164 | Buy Now | ||
DISTI #
76068951
|
Verical | Res Metal Foil 1206 0.005 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 582 Package Multiple: 1 | Americas - 3695 |
|
$0.1220 / $0.1299 | Buy Now | |
DISTI #
CFN1206AJX-R005ELF
|
Avnet Abacus | SMD Current Sense Resistor, 5 Milliohm, � 5%, 1 W, 1206 [3216 Metric], Metal Foil - Tape and Reel (Alt: CFN1206AJX-R005ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for CFN1206AJX-R005ELF by Bourns Inc
Part Data Attributes for CFN1206AJX-R005ELF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.7 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.005 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|