Part Details for CFN065 T2206C by Cosmo Ferrites Limited
Overview of CFN065 T2206C by Cosmo Ferrites Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2206C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 12V 2A 85Mohm Cmfpak6 |
Price & Stock for CFN065 T2206C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5725-CFN065T2206C-ND
|
DigiKey | COSMO INDIA TOROIDAL RINGS NI-Z Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.9200 | Buy Now |