Part Details for CFN0603AFZ-R020ELF by Bourns Inc
Overview of CFN0603AFZ-R020ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFN0603AFZ-R020ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6195
|
Newark | Res, 0R02, 0.5W, 0603, Metal Foil, Resistance:0.02Ohm, Product Range:Cfn-A Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:1.6Mm Rohs Compliant: Yes |Bourns CFN0603AFZ-R020ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.1980 / $0.5930 | Buy Now |
DISTI #
15AJ5705
|
Newark | Res, 0R02, 0.5W, 0603, Metal Foil, Resistance:0.02Ohm, Product Range:Cfn-A Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:1.6Mm Rohs Compliant: Yes |Bourns CFN0603AFZ-R020ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1350 | Buy Now |
DISTI #
118-CFN0603AFZ-R020ELFTR-ND
|
DigiKey | RESMETALFOIL A 0603 R020 1% 0.5W Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0925 | Buy Now |
DISTI #
CFN0603AFZ-R020ELF
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 1%, 500 mW, 0603 [1608 Metric], Metal Foil - Tape and Reel (Alt: CFN0603AFZ-R020ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0848 / $0.0964 | Buy Now |
DISTI #
652-FN0603AFZR020ELF
|
Mouser Electronics | Current Sense Resistors - SMD .02 OHM 1% 1/2W 50PPM RoHS: Compliant | 6035 |
|
$0.0920 / $0.5700 | Buy Now |
DISTI #
73196453
|
RS | ResMetalFoil A 0603 R020 1% 0.5W TCR50Tape & Reel - 7 reel | Bourns CFN0603AFZ-R020ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 / $0.1380 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0830 / $0.0970 | Buy Now | |
DISTI #
CFN0603AFZ-R020ELF
|
TTI | Current Sense Resistors - SMD .02 OHM 1% 1/2W 50PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0930 | Buy Now |
DISTI #
CFN0603AFZ-R020ELF
|
Avnet Abacus | SMD Current Sense Resistor, 20 Milliohm, � 1%, 500 mW, 0603 [1608 Metric], Metal Foil - Tape and Reel (Alt: CFN0603AFZ-R020ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.0830 / $0.0970 | Buy Now |
Part Details for CFN0603AFZ-R020ELF
CFN0603AFZ-R020ELF CAD Models
CFN0603AFZ-R020ELF Part Data Attributes:
|
CFN0603AFZ-R020ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CFN0603AFZ-R020ELF
Bourns Inc
Fixed Resistor, Metal Foil, 0.5W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |