Part Details for CFN0603AFX-R005ELF by Bourns Inc
Overview of CFN0603AFX-R005ELF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFN0603AFX-R005ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6187
|
Newark | Res, 0R005, 0.5W, 0603, Metal Foil, Resistance:0.005Ohm, Product Range:Cfn-A Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:1.6Mm Rohs Compliant: Yes |Bourns CFN0603AFX-R005ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4955 |
|
$0.2010 / $0.6030 | Buy Now |
DISTI #
15AJ5703
|
Newark | Res, 0R005, 0.5W, 0603, Metal Foil, Resistance:0.005Ohm, Product Range:Cfn-A Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:1.6Mm Rohs Compliant: Yes |Bourns CFN0603AFX-R005ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1350 | Buy Now |
DISTI #
118-CFN0603AFX-R005ELFCT-ND
|
DigiKey | RESMETALFOIL A 0603 R005 1% 0.5W Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7894 In Stock |
|
$0.0857 / $0.6200 | Buy Now |
DISTI #
CFN0603AFX-R005ELF
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 1%, 500 mW, 0603 [1608 Metric], Metal Foil - Tape and Reel (Alt: CFN0603AFX-R005ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0848 / $0.0964 | Buy Now |
DISTI #
53AJ6187
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 1%, 500 mW, 0603 [1608 Metric], Metal Foil - Product that comes on tape, but is not reeled (Alt: 53AJ6187) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4955 Partner Stock |
|
$0.1500 / $0.6450 | Buy Now |
DISTI #
652-FN0603AFXR005ELF
|
Mouser Electronics | Current Sense Resistors - SMD .005 OHM 1% 1/2W 100PPM RoHS: Compliant | 5538 |
|
$0.0850 / $0.5900 | Buy Now |
DISTI #
73196448
|
RS | ResMetalFoil A 0603 R005 1% 0.5W TCR100Tape & Reel - 7 reel | Bourns CFN0603AFX-R005ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 / $0.1380 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0830 / $0.0970 | Buy Now | |
DISTI #
CFN0603AFX-R005ELF
|
TTI | Current Sense Resistors - SMD .005 OHM 1% 1/2W 100PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0910 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 4960 |
|
$0.1362 / $0.1412 | Buy Now |
Part Details for CFN0603AFX-R005ELF
CFN0603AFX-R005ELF CAD Models
CFN0603AFX-R005ELF Part Data Attributes:
|
CFN0603AFX-R005ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CFN0603AFX-R005ELF
Bourns Inc
Fixed Resistor, Metal Foil, 0.5W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |