-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.5W, 0.005ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6564
|
Newark | Res, 0R005, 0.5W, 0603, Metal Foil Rohs Compliant: Yes |Bourns CFN0603-JX-R005ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 / $0.0680 | Buy Now |
DISTI #
118-CFN0603-JX-R005ELFCT-ND
|
DigiKey | RESMETALFOIL 0603 R005 5% 0.5W T Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4985 In Stock |
|
$0.0550 / $0.4000 | Buy Now |
DISTI #
CFN0603-JX-R005ELF
|
Avnet Americas | Resistor Metal Foil 0603 0.005Ohm ?5% 1/5W ?100ppm/?C T/R - Tape and Reel (Alt: CFN0603-JX-R005ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 / $0.0625 | Buy Now |
DISTI #
652-CFN0603-JX-R005E
|
Mouser Electronics | Current Sense Resistors - SMD .005 OHM 5% 1/2W 100PPM RoHS: Compliant | 4631 |
|
$0.0550 / $0.4000 | Buy Now |
DISTI #
73196466
|
RS | ResMetalFoil 0603 R005 5% 0.5W TCR100Tape & Reel - 7 reel | Bourns CFN0603-JX-R005ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0760 / $0.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0556 / $0.0688 | Buy Now |
DISTI #
CFN0603-JX-R005ELF
|
TTI | Current Sense Resistors - SMD .005 OHM 5% 1/2W 100PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
CFN0603-JX-R005ELF
|
Avnet Abacus | Resistor Metal Foil 0603 0.005Ohm �5% 1/5W �100ppm/�C T/R - Tape and Reel (Alt: CFN0603-JX-R005ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0556 / $0.0688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFN0603-JX-R005ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CFN0603-JX-R005ELF
Bourns Inc
Fixed Resistor, Metal Foil, 0.5W, 0.005ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |