Part Details for CFM61S150-T by Cincon Electronics Corporation
Overview of CFM61S150-T by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM61S150-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3795-ND
|
DigiKey | AC/DC CONVERTER 15V 60W Min Qty: 1 Lead time: 24 Weeks Container: Box |
17 In Stock |
|
$23.5400 | Buy Now |
DISTI #
418-CFM61S150-T
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, Wafer, 90-264VAC Input, 15VDC Output RoHS: Compliant | 47 |
|
$23.5100 / $23.5400 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 60 Watt - Open Frame - 90-264VAC Input - 15VDC Output - Connectors RoHS: Compliant | 0 |
|
$19.5900 / $23.5400 | Buy Now |
DISTI #
CFM61S150-T
|
TME | Power supply: switching, open Min Qty: 1 | 0 |
|
$24.2900 / $28.5600 | RFQ |
DISTI #
000000000005828371
|
Sager | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, Wafer, 90-264VAC Input, 15VDC Output Min Qty: 1 | 0 |
|
$19.5900 / $23.5400 | Buy Now |
Part Details for CFM61S150-T
CFM61S150-T CAD Models
CFM61S150-T Part Data Attributes
|
CFM61S150-T
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM61S150-T
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY |