Part Details for CFM60S300 by Cincon Electronics Corporation
Overview of CFM60S300 by Cincon Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CFM60S300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3731-ND
|
DigiKey | AC/DC CONVERTER 30V 60W Min Qty: 1 Lead time: 10 Weeks Container: Box |
46 In Stock |
|
$27.5000 | Buy Now |
DISTI #
418-CFM60S300
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 30VDC Output RoHS: Compliant | 15 |
|
$26.7600 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 60 Watt - Open Frame - 90-264VAC Input - 30VDC Output - Connectors RoHS: Compliant |
23 In Stock |
|
$21.6400 / $26.0000 | Buy Now |
DISTI #
77359690
|
Verical | AC/DC Power Supply Single-OUT 30V 2A 60W 6-Pin Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 68 |
|
$29.2329 / $36.9710 | Buy Now |
DISTI #
70371391
|
Verical | AC/DC Power Supply Single-OUT 30V 2A 60W 6-Pin Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 22 |
|
$29.6140 / $33.8000 | Buy Now |
DISTI #
CFM60S300
|
TME | Power supply: switching, open, 60W, 120÷370VDC, 90÷264VAC, 2A, 86% Min Qty: 1 | 69 |
|
$23.0400 / $30.7300 | Buy Now |
DISTI #
000000000003149301
|
Sager | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 30VDC Output Min Qty: 1 | 494 |
|
$21.6400 / $26.0000 | Buy Now |
|
Master Electronics | AC-DC Module - 60 Watt - Open Frame - 90-264VAC Input - 30VDC Output - Connectors RoHS: Compliant |
23 In Stock |
|
$21.6400 / $26.0000 | Buy Now |
|
Symmetry Electronics | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 30VDC Output Min Qty: 1 | 0 |
|
$25.6900 | Buy Now |
Part Details for CFM60S300
CFM60S300 CAD Models
CFM60S300 Part Data Attributes
|
CFM60S300
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM60S300
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |