Part Details for CFM60M120 by Cincon Electronics Corporation
Overview of CFM60M120 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM60M120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3753-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 24 Weeks Container: Box |
50 In Stock |
|
$31.8200 | Buy Now |
DISTI #
418-CFM60M120
|
Mouser Electronics | Switching Power Supplies AC-DC Module, Medical, 60 Watt, Open Frame, 90-264VAC Input, 12VDC Output RoHS: Compliant | 1 |
|
$29.6300 / $31.1200 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - Medical - 60 Watt - Open Frame - 90-264VAC Input - 12VDC Output - Connectors RoHS: Compliant | 0 |
|
$23.3100 / $28.0000 | Buy Now |
DISTI #
77369956
|
Verical | AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$35.3640 / $42.4340 | Buy Now |
DISTI #
CFM60M120
|
TME | Power supply: switching, open, 60W, 120÷370VDC, 90÷264VAC, 5A, 87% Min Qty: 1 | 8 |
|
$30.4300 / $36.5200 | Buy Now |
DISTI #
000000000005583436
|
Sager | Switching Power Supplies AC-DC Module, Medical, 60 Watt, Open Frame, 90-264VAC Input, 12VDC Output Min Qty: 1 | 0 |
|
$23.3100 / $28.0000 | Buy Now |
Part Details for CFM60M120
CFM60M120 CAD Models
CFM60M120 Part Data Attributes
|
CFM60M120
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM60M120
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |