Part Details for CFM50S480-SD by Cincon Electronics Corporation
Overview of CFM50S480-SD by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM50S480-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM50S480-SD-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$30.4400 | Buy Now |
DISTI #
418-CFM50S480-SD
|
Mouser Electronics | AC/DC Power Modules | 0 |
|
$21.5100 / $28.6100 | Order Now |
DISTI #
82431005
|
Verical | CFM50S480-SD Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$36.0278 / $39.9855 | Buy Now |
DISTI #
CFM50S480-SD
|
TME | Power supply: switching, 50W, 48VDC, 1.04A, 80÷264VAC, -30÷80°C Min Qty: 1 | 10 |
|
$23.9500 / $33.2400 | Buy Now |
|
Symmetry Electronics | Switching Power Supplies AC-DC Module, 50Watt, 48V output with Terminal Block with Din rail Min Qty: 1 | 0 |
|
$23.3200 | Buy Now |