Part Details for CFM50S050-SD by Cincon Electronics Corporation
Results Overview of CFM50S050-SD by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFM50S050-SD Information
CFM50S050-SD by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CFM50S050-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM50S050-SD-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$33.9500 | Buy Now |
DISTI #
418-CFM50S050-SD
|
Mouser Electronics | AC/DC Power Modules | 0 |
|
$25.2700 / $32.1600 | Order Now |
DISTI #
82431255
|
Verical | CFM50S050-SD Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$32.7740 / $40.7820 | Buy Now |
DISTI #
CFM50S050-SD
|
TME | Power supply: switching, 50W, 5VDC, 8A, 80÷264VAC, -30÷80°C, 4.25kV Min Qty: 1 | 8 |
|
$25.2500 / $35.1000 | Buy Now |
|
Symmetry Electronics | Switching Power Supplies AC-DC Module, 50Watt, 5V output with Terminal Block with Din rail Min Qty: 1 | 0 |
|
$26.2000 | Buy Now |
Part Details for CFM50S050-SD
CFM50S050-SD CAD Models
CFM50S050-SD Part Data Attributes
|
CFM50S050-SD
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM50S050-SD
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |