Part Details for CFM500S240-PM by Cincon Electronics Corporation
Overview of CFM500S240-PM by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM500S240-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM500S240-PM-ND
|
DigiKey | AC-DC MODULE CFM500S240PM WITH Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$170.6200 | Buy Now |
DISTI #
418-CFM500S240-PM
|
Mouser Electronics | Modular Power Supplies 500W 24V RoHS: Compliant | 0 |
|
$140.6000 / $172.1000 | Order Now |
DISTI #
000000000007236268
|
Sager | Modular Power Supplies 500W 24V Min Qty: 1 | 0 |
|
$127.0500 / $159.2000 | Buy Now |