Part Details for CFM500S240-PM-R by Cincon Electronics Corporation
Overview of CFM500S240-PM-R by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM500S240-PM-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM500S240-PM-R-ND
|
DigiKey | AC-DC MODULE CFM500S240-PM-R WI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$172.1000 | Buy Now |
DISTI #
418-CFM500S240-PM-R
|
Mouser Electronics | Modular Power Supplies 500W 24V Horiz RoHS: Compliant | 0 |
|
$140.6000 / $158.4000 | Order Now |
DISTI #
000000000007236269
|
Sager | Modular Power Supplies 500W 24V Horiz Min Qty: 1 | 0 |
|
$127.0500 / $159.2000 | Buy Now |