There are no models available for this part yet.
Overview of CFM41S120 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM41S120 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFM41S120-ND
|
DigiKey | AC/DC CONVERTER 12V 40W Min Qty: 1 Lead time: 24 Weeks Container: Box |
95 In Stock |
|
$17.5601 / $25.4700 | Buy Now | |
DISTI #
418-CFM41S120
|
Mouser Electronics | Switching Power Supplies 40W 90-264VACin 12VDCout 3.34A PCB RoHS: Compliant | 0 |
|
$17.5600 / $22.0000 | Order Now | |
Onlinecomponents.com | AC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 12VDC Output - PCB Mount RoHS: Compliant |
25 In Stock |
|
$17.5600 / $22.0000 | Buy Now | ||
DISTI #
67517910
|
Verical | AC-DC Power Supply Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2241 | Americas - 24 |
|
$24.5440 / $28.6000 | Buy Now | |
DISTI #
77355616
|
Verical | AC-DC Power Supply Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 23 |
|
$25.6480 / $31.9760 | Buy Now | |
DISTI #
2338943
|
Jameco Electronics | 40W Single Output AC-DC Open Frame Power Module 12VDC 3.34A PC Mount Min Qty: 1 Container: Each | 11 |
|
$13.9500 / $15.9500 | Buy Now | |
DISTI #
CFM41S120
|
TME | Converter: AC/DC, 40W, 90÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 23 |
|
$20.3600 / $25.3800 | Buy Now | |
DISTI #
000000000006097345
|
Sager | Switching Power Supplies 40W 90-264VACin 12VDCout 3.34A PCB Min Qty: 1 | 0 |
|
$17.5600 / $22.0000 | Buy Now | |
Master Electronics | AC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 12VDC Output - PCB Mount RoHS: Compliant |
25 In Stock |
|
$17.5600 / $22.0000 | Buy Now |
CAD Models for CFM41S120 by Cincon Electronics Corporation
Part Data Attributes for CFM41S120 by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
IEC, EN, UL
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
S-XXMA-P6
|
Length
|
50.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.34 A
|
Output Voltage-Max
|
12.12 V
|
Output Voltage-Min
|
11.88 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Seated Height-Max
|
25.6 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
65 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
40 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
2 s
|
Width
|
50.8 mm
|