Part Details for CFM40T-03-CA by Cincon Electronics Corporation
Overview of CFM40T-03-CA by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CFM40T-03-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM40T-03-CA-ND
|
DigiKey | SWITCHING POWER SUPPLIES AC-DC M Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$49.7700 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 40 Watt - Triple Output - Open Frame - 90-264VAC Input - 5VDC/15VDC/-15VDC Output - Connectors - Case RoHS: Compliant | 0 |
|
$29.1300 / $35.0000 | Buy Now |
|
Symmetry Electronics | Switching Power Supplies AC-DC Module, 40 Watt, Triple Output, Open Frame, 90-264VAC Input, 3.3VDC(V1), 5VDC(V2), -12VDC(V7) Output Min Qty: 1 | 0 |
|
$35.9100 | Buy Now |