Part Details for CFM40S360-CA by Cincon Electronics Corporation
Overview of CFM40S360-CA by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CFM40S360-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3696-ND
|
DigiKey | AC/DC CONVERTER 36V 40W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$52.9000 | Buy Now |
DISTI #
418-CFM40S360-CA
|
Mouser Electronics | Switching Power Supplies | 0 |
|
$41.8600 / $47.0500 | Order Now |
|
Onlinecomponents.com | AC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 36VDC Output - Connectors - Cover RoHS: Compliant | 0 |
|
$36.9500 / $44.3900 | Buy Now |
DISTI #
CFM40S360-CA
|
TME | Power supply: switching, open Min Qty: 1 | 0 |
|
$43.5000 / $51.1000 | RFQ |
DISTI #
000000000006068516
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$36.9500 / $44.3900 | Buy Now |
Part Details for CFM40S360-CA
CFM40S360-CA CAD Models
CFM40S360-CA Part Data Attributes
|
CFM40S360-CA
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM40S360-CA
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |