Part Details for CFM40M360 by Cincon Electronics Corporation
Overview of CFM40M360 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CFM40M360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3705-ND
|
DigiKey | AC/DC CONVERTER 36V 40W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$29.0900 | Buy Now |
DISTI #
418-CFM40M360
|
Mouser Electronics | Switching Power Supplies AC-DC Module, Medical & ITE, 40 Watt, Open Frame, 90-264VAC Input, 36VDC Output RoHS: Compliant | 0 |
|
$29.3700 / $35.4000 | Order Now |
|
Onlinecomponents.com | AC-DC Module - Medical & ITE - 40 Watt - Open Frame - 90-264VAC Input - 36VDC Output RoHS: Compliant | 0 |
|
$19.6100 / $25.9600 | Buy Now |
DISTI #
CFM40M360
|
TME | Power supply: switched-mode, open, 40W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$24.6600 / $29.5900 | RFQ |
DISTI #
000000000005583432
|
Sager | Switching Power Supplies AC-DC Module, Medical & ITE, 40 Watt, Open Frame, 90-264VAC Input, 36VDC Output Min Qty: 1 | 0 |
|
$21.6400 / $26.0000 | Buy Now |
Part Details for CFM40M360
CFM40M360 CAD Models
CFM40M360 Part Data Attributes:
|
CFM40M360
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM40M360
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |