Part Details for CFM40D-02 by Cincon Electronics Corporation
Results Overview of CFM40D-02 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFM40D-02 Information
CFM40D-02 by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CFM40D-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3708-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 40W Min Qty: 1 Lead time: 10 Weeks Container: Box |
36 In Stock |
|
$29.4419 / $34.8000 | Buy Now |
DISTI #
418-CFM40D-02
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 40 Watt, Dual Output, Open Frame, 90-264VAC Input, 5VDC(V1), ... more RoHS: Compliant | 11 |
|
$26.6300 / $32.8300 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 40 Watt - Dual Output - Open Frame - 90-264VAC Input - 5VDC/24VDC Output - Connectors RoHS: Compliant | 0 |
|
$25.8000 / $31.0000 | Buy Now |
DISTI #
000000000003149284
|
Sager | Switching Power Supplies AC-DC Module, 40 Watt, Dual Output, Open Frame, 90-264VAC Input, 5VDC(V1), ... more Min Qty: 1 | 56 |
|
$25.8000 / $31.0000 | Buy Now |
|
Symmetry Electronics | Switching Power Supplies AC-DC Module, 40 Watt, Dual Output, Open Frame, 90-264VAC Input, 5VDC(V1), ... more Min Qty: 1 | 0 |
|
$29.1400 | Buy Now |
Part Details for CFM40D-02
CFM40D-02 CAD Models
CFM40D-02 Part Data Attributes
|
CFM40D-02
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM40D-02
Cincon Electronics Corporation
Linear & Switching Power Supplies 40W 90-264VAC 5/24V 5.0/1.5A
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |