Part Details for CFM400 by Triplett Corporation
Overview of CFM400 by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-CFM400-ND
|
DigiKey | 4" (100mm) Large Vane CFM/CMM T Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$329.9900 | Buy Now |
|
Onlinecomponents.com | 4" Large Vane CFM/CMM Thermo-Anemometer RoHS: Compliant | 0 |
|
$246.9500 / $329.9900 | Buy Now |
DISTI #
42926.1
|
TestEquity LLC | Triplett CFM400 4" Large Vane CFM/CMM Thermo-Anemometer | 0 |
|
$329.9900 | Buy Now |