There are no models available for this part yet.
Overview of CFM36SB480-E by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM36SB480-E by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFM36SB480-E-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$17.3411 / $24.7700 | Buy Now | |
DISTI #
418-CFM36SB480-E
|
Mouser Electronics | AC/DC Power Modules 36W 48V 750mA Class II Encap RoHS: Compliant | 30 |
|
$17.9200 / $23.2700 | Buy Now | |
DISTI #
77362762
|
Verical | 36 Watt Open Frame AC - DC Modules Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$25.1507 / $29.2754 | Buy Now | |
DISTI #
CFM36SB480-E
|
TME | Converter: AC/DC, 36W, 90÷264VAC, Usup: 120÷370VDC, Uout: 48VDC Min Qty: 1 | 30 |
|
$20.4000 / $22.4400 | Buy Now | |
DISTI #
000000000006384658
|
Sager | AC/DC Power Modules 36W 48V 750mA Class II Encap Min Qty: 1 | 0 |
|
$16.4300 / $20.5900 | Buy Now |