Part Details for CFM36SB120-T by Cincon Electronics Corporation
Overview of CFM36SB120-T by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM36SB120-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM36SB120-T-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$15.4077 / $22.4100 | Buy Now |
DISTI #
418-CFM36SB120-T
|
Mouser Electronics | AC/DC Power Modules 36W 12V 3A Class II Wafer RoHS: Compliant | 10 |
|
$15.7000 / $17.5600 | Buy Now |
DISTI #
CFM36SB120-T
|
TME | Power supply: switched-mode, open, 36W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 22 |
|
$18.3500 / $20.1800 | Buy Now |
Part Details for CFM36SB120-T
CFM36SB120-T CAD Models
CFM36SB120-T Part Data Attributes:
|
CFM36SB120-T
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
CFM36SB120-T
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |