Part Details for CFM36SB120-E by Cincon Electronics Corporation
Overview of CFM36SB120-E by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM36SB120-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM36SB120-E-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$17.3411 / $24.7700 | Buy Now |
DISTI #
418-CFM36SB120-E
|
Mouser Electronics | AC/DC Power Modules 36W 12V 3A Class II Encap RoHS: Compliant | 28 |
|
$18.4100 / $20.5900 | Buy Now |
DISTI #
CFM36SB120-E
|
TME | Converter: AC/DC, 36W, 90÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 0 |
|
$20.4000 / $22.4400 | RFQ |
Part Details for CFM36SB120-E
CFM36SB120-E CAD Models
CFM36SB120-E Part Data Attributes:
|
CFM36SB120-E
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
CFM36SB120-E
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |