Part Details for CFM36SA150-T by Cincon Electronics Corporation
Results Overview of CFM36SA150-T by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFM36SA150-T Information
CFM36SA150-T by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CFM36SA150-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM36SA150-T-ND
|
DigiKey | PWR SUPP, BATT, CONDITIONERS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$22.4500 | Buy Now |
DISTI #
418-CFM36SA150-T
|
Mouser Electronics | AC/DC Power Modules 36W 15V 2.4A Class I Wafer RoHS: Compliant | 30 |
|
$15.4000 / $21.7100 | Buy Now |
DISTI #
77368185
|
Verical | 36 Watt Open Frame AC - DC Modules Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$21.4760 / $23.4500 | Buy Now |
DISTI #
CFM36SA150-T
|
TME | Power supply: switching, open, 36W, 120÷370VDC, 90÷264VAC, 2.4A Min Qty: 1 | 17 |
|
$18.3500 / $20.1800 | Buy Now |
DISTI #
000000000006384642
|
Sager | AC/DC Power Modules 36W 15V 2.4A Class I Wafer Min Qty: 1 | 0 |
|
$14.0100 / $17.5600 | Buy Now |
|
Symmetry Electronics | Switching Power Supplies AC-DC Module ITE, 36Watt, Open Frame, 90-264VAC Input, 15DC Output Class I,... more Min Qty: 1 | 0 |
|
$13.9200 | Buy Now |
Part Details for CFM36SA150-T
CFM36SA150-T CAD Models
CFM36SA150-T Part Data Attributes
|
CFM36SA150-T
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM36SA150-T
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |