Part Details for CFM300S120 by Cincon Electronics Corporation
Overview of CFM300S120 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CFM300S120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3652-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 24 Weeks Container: Box |
47 In Stock |
|
$83.6099 / $98.8100 | Buy Now |
DISTI #
418-CFM300S120
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supply with PFC, ITE & Industrial, 300 Watt, Non-Covered, 12VDC Output, 1A, 120mV RoHS: Compliant | 0 |
|
$84.3000 / $96.1000 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply with PFC - ITE & Industrial - 300 Watt - 90-264VAC Input - 12VDC Output - 25A RoHS: Compliant | 0 |
|
$67.9400 / $86.1500 | Buy Now |
DISTI #
CFM300S120
|
TME | Power supply: switched-mode, open Min Qty: 1 | 0 |
|
$83.3500 / $100.3200 | RFQ |
Part Details for CFM300S120
CFM300S120 CAD Models
CFM300S120 Part Data Attributes:
|
CFM300S120
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM300S120
Cincon Electronics Corporation
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Additional Feature | IT ALSO HAS 120 TO 370 V DC INPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CFR, FCC, EN, IEC, UL | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16.67 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; CONTINUOS SHORT CIRCUIT; OVER TEMPERTURE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 80 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200.04 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |