Part Details for CFM300M480 by Cincon Electronics Corporation
Overview of CFM300M480 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for CFM300M480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3663-ND
|
DigiKey | AC/DC CONVERTER 48V 300W Min Qty: 1 Lead time: 24 Weeks Container: Box |
47 In Stock |
|
$99.8832 / $121.7900 | Buy Now |
DISTI #
418-CFM300M480
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supply with PFC, Medical, 300 Watt, Non-Covered, 48VDC Output, 6.25A, 150mV RoHS: Compliant | 0 |
|
$106.0600 / $121.1400 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply with PFC - Medical - 300 Watt - 90-264VAC Input - 48VDC Output - 6.25A RoHS: Compliant |
7 On Order |
|
$83.7400 / $106.1900 | Buy Now |
DISTI #
CFM300M480
|
TME | Power supply: switched-mode, open Min Qty: 1 | 0 |
|
$102.7300 / $123.6300 | RFQ |
DISTI #
000000000005828332
|
Sager | Switching Power Supplies AC-DC Power Supply with PFC, Medical, 300 Watt, Non-Covered, 48VDC Output, 6.25A, 150mV Min Qty: 1 | 15 |
|
$87.4000 / $105.0000 | Buy Now |
|
Master Electronics | AC-DC Power Supply with PFC - Medical - 300 Watt - 90-264VAC Input - 48VDC Output - 6.25A RoHS: Compliant |
7 On Order |
|
$83.7400 / $106.1900 | Buy Now |
Part Details for CFM300M480
CFM300M480 CAD Models
CFM300M480 Part Data Attributes:
|
CFM300M480
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM300M480
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Additional Feature | IT ALSO HAS 5V STAND BY OUTPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 80 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |