Part Details for CFM300M360 by Cincon Electronics Corporation
Overview of CFM300M360 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for CFM300M360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3662-ND
|
DigiKey | AC/DC CONVERTER 36V 300W Min Qty: 1 Lead time: 24 Weeks Container: Box |
9 In Stock |
|
$99.8832 / $121.7900 | Buy Now |
DISTI #
418-CFM300M360
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supply with PFC, Medical, 300 Watt, Non-Covered, 36VDC Output, 8.34A, 150mV RoHS: Compliant | 3 |
|
$106.0600 / $121.1400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply with PFC - Medical - 300 Watt - 90-264VAC Input - 36VDC Output - 8.34A RoHS: Compliant | 0 |
|
$83.7400 / $106.1900 | Buy Now |
DISTI #
CFM300M360
|
TME | Power supply: switched-mode, open Min Qty: 1 | 0 |
|
$102.8900 / $123.6300 | RFQ |
DISTI #
000000000005828330
|
Sager | Switching Power Supplies AC-DC Power Supply with PFC, Medical, 300 Watt, Non-Covered, 36VDC Output, 8.34A, 150mV Min Qty: 1 | 0 |
|
$87.4000 / $105.0000 | Buy Now |
Part Details for CFM300M360
CFM300M360 CAD Models
CFM300M360 Part Data Attributes:
|
CFM300M360
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM300M360
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Additional Feature | IT ALSO HAS 5V STAND BY OUTPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.34 A | |
Output Voltage-Max | 37.8 V | |
Output Voltage-Min | 34.2 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 80 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |
Alternate Parts for CFM300M360
This table gives cross-reference parts and alternative options found for CFM300M360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM300M360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMS-300-36 | Chassis Mount Power Supply, 36 Vdc, 8.33 A, 300 W | CUI Inc | CFM300M360 vs VMS-300-36 |
VMS-300-36-CF-1 | AC-DC Power Factor Correction Module | CUI Inc | CFM300M360 vs VMS-300-36-CF-1 |
VMS-300-36-CF | Chassis Mount Power Supply, 36 Vdc, 8.33 A, 300 W | CUI Inc | CFM300M360 vs VMS-300-36-CF |
VMS-300-36-CFS | Chassis Mount Power Supply, 36 Vdc, 8.33 A, 300 W | CUI Inc | CFM300M360 vs VMS-300-36-CFS |