Part Details for CFM300M240C by Cincon Electronics Corporation
Overview of CFM300M240C by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for CFM300M240C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM300M240C-ND
|
DigiKey | SWITCHING POWER SUPPLIES AC-DC P Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$133.6700 | Buy Now |
DISTI #
418-CFM300M240C
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supply with PFC, Medical, 300 Watt, Covered, 24VDC Output, 12.5A, 150mV RoHS: Compliant | 0 |
|
$97.2300 / $111.0400 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply with PFC - Medical - 300 Watt - 90-264VAC Input - 24VDC Output - 12.5A - w/Cover RoHS: Compliant | 0 |
|
$93.3500 / $118.3700 | Buy Now |
DISTI #
CFM300M240C
|
TME | Power supply: switched-mode, open, 250/300W, 120÷370VDC, -40÷85°C Min Qty: 1 | 0 |
|
$120.4200 / $144.5000 | RFQ |
DISTI #
000000000005828329
|
Sager | Switching Power Supplies AC-DC Power Supply with PFC, Medical, 300 Watt, Covered, 24VDC Output, 12.5A, 150mV Min Qty: 1 | 0 |
|
$92.3900 / $111.0000 | Buy Now |
Part Details for CFM300M240C
CFM300M240C CAD Models
CFM300M240C Part Data Attributes:
|
CFM300M240C
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM300M240C
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO HAS 5V STAND BY OUTPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 136 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 80 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 87 mm |