Part Details for CFM25S480-E by Cincon Electronics Corporation
Results Overview of CFM25S480-E by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFM25S480-E Information
CFM25S480-E by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CFM25S480-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3584-ND
|
DigiKey | AC/DC CONVERTER 48V 25W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$20.8800 | Buy Now |
DISTI #
418-CFM25S480-E
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 48VDC Output, 0.52A... more RoHS: Compliant | 0 |
|
$15.5100 / $20.8800 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - 25 Watt - 90-264VAC Input - 48VDC Output - 0.52A - Encapsulated RoHS: Compliant | 0 |
|
$12.5200 / $20.2500 | Buy Now |
DISTI #
CFM25S480-E
|
TME | Converter: AC/DC, 25W, Uin: 90÷264VAC,120÷370VDC, Uout: 48VDC, 87% Min Qty: 1 | 6 |
|
$17.3800 / $20.8500 | Buy Now |
DISTI #
000000000005828321
|
Sager | Switching Power Supplies AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 48VDC Output, 0.52A... more Min Qty: 1 | 0 |
|
$11.9000 / $20.8800 | Buy Now |
|
Symmetry Electronics | Switching Power Supplies AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 48VDC Output, 4.0A,... more Min Qty: 1 | 0 |
|
$19.7200 | Buy Now |
Part Details for CFM25S480-E
CFM25S480-E CAD Models
CFM25S480-E Part Data Attributes
|
CFM25S480-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM25S480-E
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |