Part Details for CFM25S240 PL by Cincon Electronics Corporation
Overview of CFM25S240 PL by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM25S240 PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3578-ND
|
DigiKey | AC/DC CONVERTER 24V 25W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$22.3200 | Buy Now |
DISTI #
CFM25S240-PL
|
TME | Converter: AC/DC Min Qty: 1 | 0 |
|
$17.3600 / $21.3700 | RFQ |
|
Symmetry Electronics | Switching Power Supplies AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 24VDC Output, 4.0A, 81% Efficiency, PCB Min Qty: 1 | 0 |
|
$20.8000 | Buy Now |