Part Details for CFM25S050-PL by Cincon Electronics Corporation
Overview of CFM25S050-PL by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM25S050-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-CFM25S050-PL
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 5VDC Output, 4.0A, 81% Efficiency, PCB, Peak Load RoHS: Compliant | 0 |
|
$13.2000 / $22.2900 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - 25 Watt - 90-264VAC Input - 5VDC Output - 4.0A - PCB Mount - Peak Load Function RoHS: Compliant | 0 |
|
$13.2200 / $21.6500 | Buy Now |
DISTI #
CFM25S050-PL
|
TME | Power supply: switching, open Min Qty: 1 | 0 |
|
$18.2100 / $21.3700 | RFQ |
DISTI #
000000000005828293
|
Sager | Switching Power Supplies AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 5VDC Output, 4.0A, 81% Efficiency, PCB, Peak Load Min Qty: 1 | 0 |
|
$13.2200 / $22.3200 | Buy Now |
Part Details for CFM25S050-PL
CFM25S050-PL CAD Models
CFM25S050-PL Part Data Attributes
|
CFM25S050-PL
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM25S050-PL
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |