Part Details for CFM21S240 by Cincon Electronics Corporation
Overview of CFM21S240 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM21S240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3618-ND
|
DigiKey | AC/DC CONVERTER 24V 22W Min Qty: 1 Lead time: 24 Weeks Container: Box |
363 In Stock |
|
$17.3107 / $21.7900 | Buy Now |
DISTI #
418-CFM21S240
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 24VDC Output RoHS: Compliant | 7 |
|
$15.9600 / $20.7100 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 20 Watt - Medical - 90-264VAC Input - 24VDC Output - 0.9A - PCB Mount RoHS: Compliant | 0 |
|
$13.3200 / $16.0000 | Buy Now |
DISTI #
CFM21S240
|
TME | Converter: AC/DC, 20W, 90÷264VAC, 24VDC, Iout: 0.9A, 85%, CFM21, PCB Min Qty: 1 | 0 |
|
$17.8400 / $21.4100 | RFQ |
DISTI #
000000000005583426
|
Sager | Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 24VDC Output Min Qty: 1 | 77 |
|
$13.3200 / $16.0000 | Buy Now |
Part Details for CFM21S240
CFM21S240 CAD Models
CFM21S240 Part Data Attributes
|
CFM21S240
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM21S240
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |