Part Details for CFM21S033 by Cincon Electronics Corporation
Overview of CFM21S033 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM21S033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3598-ND
|
DigiKey | AC/DC CONVERTER 3.3V 13W Min Qty: 1 Lead time: 24 Weeks Container: Box |
99 In Stock |
|
$15.8148 / $17.7500 | Buy Now |
DISTI #
418-CFM21S033
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 3.3VDC Output RoHS: Compliant | 0 |
|
$15.8100 / $16.0000 | Order Now |
|
Onlinecomponents.com | AC-DC Module - 13 Watt - Medical - 90-264VAC Input - 3.3VDC Output - 4A - PCB Mount RoHS: Compliant | 0 |
|
$13.3200 / $16.0000 | Buy Now |
DISTI #
CFM21S033
|
TME | Converter: AC/DC Min Qty: 1 | 0 |
|
$17.3500 / $20.4100 | RFQ |
DISTI #
000000000005583410
|
Sager | Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 3.3VDC Output Min Qty: 1 | 0 |
|
$13.3200 / $16.0000 | Buy Now |
Part Details for CFM21S033
CFM21S033 CAD Models
CFM21S033 Part Data Attributes
|
CFM21S033
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM21S033
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |