Part Details for CFM21M150 by Cincon Electronics Corporation
Results Overview of CFM21M150 by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFM21M150 Information
CFM21M150 by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CFM21M150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3629-ND
|
DigiKey | AC/DC CONVERTER 15V 21W Min Qty: 1 Lead time: 24 Weeks Container: Box |
8 In Stock |
|
$16.0000 | Buy Now |
DISTI #
418-CFM21M150
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 20 Watt, Single Output, 90-264VAC Input, 15VDC Output, 1.4A, ... more RoHS: Compliant | 16 |
|
$14.2900 / $16.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 20 Watt - Medical - 90-264VAC Input - 15VDC Output - 1.4A - PCB Mount RoHS: Compliant | 0 |
|
$13.3200 / $15.5200 | Buy Now |
Part Details for CFM21M150
CFM21M150 CAD Models
CFM21M150 Part Data Attributes
|
CFM21M150
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM21M150
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |