-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-CFM20S150
|
Mouser Electronics | AC/DC Power Modules 20W 15V 1.34APCB RoHS: Compliant | 41 |
|
$14.6100 / $16.3300 | Buy Now |
DISTI #
77367250
|
Verical | 20 Watt AC - DC Open Frame Power Supply Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$15.6575 / $17.9429 | Buy Now |
DISTI #
CFM20S150
|
TME | Converter: AC/DC, 20W, 90÷264VAC, Usup: 120÷370VDC, Uout: 15VDC Min Qty: 1 | 30 |
|
$12.7000 / $13.9600 | Buy Now |
DISTI #
000000000006384631
|
Sager | AC/DC Power Modules 20W 15V 1.34APCB Min Qty: 1 | 0 |
|
$10.5300 / $13.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM20S150
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM20S150
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |