There are no models available for this part yet.
Overview of CFM20S120 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM20S120 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
418-CFM20S120
|
Mouser Electronics | AC/DC Power Modules 20W 12V 1.67A PCB RoHS: Compliant | 38 |
|
$14.6100 / $16.3300 | Buy Now | |
DISTI #
77363803
|
Verical | 20 Watt AC - DC Open Frame Power Supply Min Qty: 4 Package Multiple: 1 | Americas - 23 |
|
$16.0020 / $17.5840 | Buy Now | |
DISTI #
CFM20S120
|
TME | Converter: AC/DC, 20W, 90÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 23 |
|
$12.7000 / $13.9600 | Buy Now | |
DISTI #
000000000006384628
|
Sager | AC/DC Power Modules 20W 12V 1.67A PCB Min Qty: 1 | 0 |
|
$10.5300 / $13.2000 | Buy Now |
CAD Models for CFM20S120 by Cincon Electronics Corporation
Part Data Attributes for CFM20S120 by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|