There are no models available for this part yet.
Overview of CFM202S360C by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CFM202S360C by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CFM202S360C-ND
|
DigiKey | AC/DC CONVERTER 36V 180W Min Qty: 1 Lead time: 22 Weeks Container: Box |
12 In Stock |
|
$75.9600 | Buy Now | |
DISTI #
418-CFM202S360C
|
Mouser Electronics | AC/DC Power Modules 200W 36V 4.16A Cov RoHS: Compliant | 0 |
|
$63.0400 / $74.2900 | Order Now | |
Onlinecomponents.com | AC-DC Power Supply - Open Frame - 200W - 90-264 VAC Input - 36 VDC Output - Connectors - w/Case RoHS: Compliant | 0 |
|
$56.1400 / $70.3500 | Buy Now | ||
DISTI #
CFM202S360C
|
TME | Power supply: switching, for building in, 200W, 36VDC, 5A, CFM202S Min Qty: 1 | 0 |
|
$65.0600 / $79.0000 | RFQ | |
DISTI #
000000000006344561
|
Sager | AC/DC Power Modules 200W 36V 4.16A Cov Min Qty: 1 | 25 |
|
$56.1400 / $70.3500 | Buy Now |