CFM14JT300K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.25W, 300000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CFM14JT300K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Aerospace and Defense

Price & Stock for CFM14JT300K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CFM14JT300K-ND
DigiKey RES 300K OHM 5% 1/4W AXIAL Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0081
$0.0081 Buy Now
DISTI # CFM14JT300K
Avnet Americas Res Carbon Film 300K Ohm 5% 1/4W -850ppm/°C to 0ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CFM14JT300K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-CFM14JT300K
Mouser Electronics Carbon Film Resistors - Through Hole RES, CF, 1/4W, 300 Kohm, 5% RoHS: Compliant 0
  • 5,000 $0.0080
  • 10,000 $0.0070
$0.0070 / $0.0080 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0066
$0.0066 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0071
  • 10,000 $0.0067
  • 20,000 $0.0063
  • 40,000 $0.0061
$0.0061 / $0.0071 Buy Now
NAC RESISTOR, CARBON FILM, 1/4W, 300 Kohm, 5% - Carbon Film - Mini RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0170
  • 25,000 $0.0140
  • 125,000 $0.0125
$0.0125 / $0.0170 Buy Now

CAD Models for CFM14JT300K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CFM14JT300K by SEI Stackpole Electronics Inc

CFM14JT300K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13.5 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
300000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-850,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CFM14JT300K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Carbon Film, 0.25W, 300000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CFM14JT300K

This table gives cross-reference parts and alternative options found for CFM14JT300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM14JT300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFQM14JA300K Fixed Resistor, Carbon Film, 0.25W, 300000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JT300K vs CFQM14JA300K
CFM14JA300K Fixed Resistor, Carbon Film, 0.25W, 300000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JT300K vs CFM14JA300K
CFQM14JT300K Fixed Resistor, Carbon Film, 0.25W, 300000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JT300K vs CFQM14JT300K
CFQM14JB300K Fixed Resistor, Carbon Film, 0.25W, 300000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JT300K vs CFQM14JB300K
CFM14JN300K Fixed Resistor, Carbon Film, 0.25W, 300000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, SEI Stackpole Electronics Inc CFM14JT300K vs CFM14JN300K
CFM14JB300K Fixed Resistor, Carbon Film, 0.25W, 300000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc CFM14JT300K vs CFM14JB300K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM14JT300K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM14JT300K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CFM14JT300K would you like to use for your alert(s)?
  • Please alert me when CFM14JT300K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM14JT300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM14JT300K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM14JT300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM14JT300K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM14JT300K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: