Datasheets
CFM14JT270R by: SEI Stackpole Electronics Inc

Fixed Resistor, Carbon Film, 0.25W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CFM14JT270R by SEI Stackpole Electronics Inc

Overview of CFM14JT270R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Aerospace and Defense

Price & Stock for CFM14JT270R

Part # Distributor Description Stock Price Buy
DISTI # S270QCT-ND
DigiKey RES 270 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 19371
In Stock
  • 1 $0.1000
  • 10 $0.0380
  • 25 $0.0300
  • 50 $0.0254
  • 100 $0.0214
  • 250 $0.0173
  • 500 $0.0147
  • 1,000 $0.0126
  • 5,000 $0.0090
  • 10,000 $0.0079
  • 15,000 $0.0073
  • 25,000 $0.0066
  • 35,000 $0.0063
  • 50,000 $0.0059
  • 125,000 $0.0053
$0.0053 / $0.1000 Buy Now
DISTI # CFM14JT270R
Avnet Americas Res Carbon Film 270 Ohm 5% 1/4W -400ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CFM14JT270R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel 25000 Factory Stock
RFQ
DISTI # 708-CFM14JT270R
Mouser Electronics Carbon Film Resistors - Through Hole RES, CF, 1/4W, 270 ohm, 5% RoHS: Compliant 0
  • 5,000 $0.0080
  • 10,000 $0.0060
$0.0060 / $0.0080 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0066
$0.0066 Buy Now
Onlinecomponents.com   RoHS: Compliant 25000 Factory Stock
  • 5,000 $0.0071
  • 10,000 $0.0067
  • 20,000 $0.0063
  • 40,000 $0.0061
$0.0061 / $0.0071 Buy Now
DISTI # 29496498
Verical Res Carbon Film 270 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 25000
  • 5,000 $0.0291
$0.0291 Buy Now
NAC RESISTOR, CARBON FILM, 1/4W, 270 ohm, 5% - Carbon Film - Mini RoHS: Compliant Min Qty: 1 Package Multiple: 5000 25000
  • 5,000 $0.0170
  • 25,000 $0.0140
  • 125,000 $0.0125
$0.0125 / $0.0170 Buy Now
Master Electronics   RoHS: Compliant 25000 Factory Stock
  • 5,000 $0.0071
  • 10,000 $0.0067
  • 20,000 $0.0063
  • 40,000 $0.0061
$0.0061 / $0.0071 Buy Now

Part Details for CFM14JT270R

CFM14JT270R Part Data Attributes

CFM14JT270R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
CFM14JT270R SEI Stackpole Electronics Inc Fixed Resistor, Carbon Film, 0.25W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Factory Lead Time 17 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 13.5 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 270 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -400,0 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 250 V

Alternate Parts for CFM14JT270R

This table gives cross-reference parts and alternative options found for CFM14JT270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM14JT270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CFQM14JN270R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, CFM14JT270R vs CFQM14JN270R
CFQM14JB270R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED CFM14JT270R vs CFQM14JB270R
CFM14JN270R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, CFM14JT270R vs CFM14JN270R
CFM14JA270R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED CFM14JT270R vs CFM14JA270R
CFQM14JA270R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED CFM14JT270R vs CFQM14JA270R
CFQM14JT270R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 270ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED CFM14JT270R vs CFQM14JT270R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFM14JT270R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFM14JT270R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CFM14JT270R would you like to use for your alert(s)?
  • Please alert me when CFM14JT270R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFM14JT270R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFM14JT270R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFM14JT270R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFM14JT270R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFM14JT270R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: