-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S27KHCT-ND
|
DigiKey | RES 27K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10315 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
CFM12JT27K0
|
Avnet Americas | Res Carbon Film 27K Ohm 5% 1/2W -500ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CFM12JT27K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
RFQ | |
DISTI #
708-CFM12JT27K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/2W, 27 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0060 / $0.0080 | Order Now |
DISTI #
V72:2272_07135179
|
Arrow Electronics | Res Carbon Film 27K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1630 Container: Cut Strips | Americas - 48 |
|
$0.0218 / $0.0551 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.0067 / $0.0079 | Buy Now |
DISTI #
38557482
|
Verical | Res Carbon Film 27K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0980 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/2W, 27 Kohm, 5% - Carbon Film - Mini RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0138 / $0.0180 | Buy Now |
DISTI #
C1S707200524209
|
Chip1Stop | Res Carbon Film 27K Ohm 5% 0.5W(1/2W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R RoHS: Compliant pbFree: Yes | 48 |
|
$0.0218 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20000 Factory Stock |
|
$0.0067 / $0.0079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM12JT27K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFM12JT27K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for CFM12JT27K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM12JT27K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM12JA27K0 | Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFM12JT27K0 vs CFM12JA27K0 |
CFM12JB27K0 | Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFM12JT27K0 vs CFM12JB27K0 |