-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM04S120-E-ND
|
DigiKey | Power Supp, Batt, Cond Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$6.4757 / $10.6000 | Buy Now |
DISTI #
418-CFM04S120-E
|
Mouser Electronics | AC/DC Power Modules 4W 12V 333mA Encap RoHS: Compliant | 8 |
|
$6.4700 / $9.6000 | Buy Now |
DISTI #
CFM04S120-E
|
TME | Converter: AC/DC, 4W, 85÷305VAC, Usup: 120÷431VDC, Uout: 12VDC, 81% Min Qty: 1 | 13 |
|
$7.7100 / $8.4800 | Buy Now |
DISTI #
000000000006384599
|
Sager | AC/DC Power Modules 4W 12V 333mA Encap Min Qty: 1 | 0 |
|
$5.9100 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM04S120-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM04S120-E
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |