Part Details for CFM-A751BF-245-588-20 by Same Sky
Overview of CFM-A751BF-245-588-20 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A751BF-245-588-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A751BF-245-588-20-ND
|
DigiKey | FAN AXIAL 172X51.5MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
160 In Stock |
|
$46.4620 / $48.6700 | Buy Now |
DISTI #
179-CFMA751BF2455882
|
Mouser Electronics | DC Fans dc axial fan, 172 x 151.5 x 51 mm, 24 Vdc, ball, 4500 RPM, 324.90 CFM, TS RoHS: Compliant | 159 |
|
$46.4600 / $47.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Box | 0Box |
|
$49.5600 | Buy Now |
|
Onlinecomponents.com | 24 V, 0.84 A, 172 x 151.5 x 51.5 mm, Dc Fan, Tachometer Signal RoHS: Compliant | 0 |
|
$47.6000 / $133.8100 | Buy Now |
Part Details for CFM-A751BF-245-588-20
CFM-A751BF-245-588-20 CAD Models
CFM-A751BF-245-588-20 Part Data Attributes
|
CFM-A751BF-245-588-20
Same Sky
Buy Now
|
Compare Parts:
CFM-A751BF-245-588-20
Same Sky
|
Samacsys Manufacturer | Same Sky |