Part Details for CFM-A751BF-135-533-22 by Same Sky
Results Overview of CFM-A751BF-135-533-22 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A751BF-135-533-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A751BF-135-533-22-ND
|
DigiKey | FAN AXIAL 172X51.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
190 In Stock |
|
$48.1632 / $55.7400 | Buy Now |
DISTI #
179-FMA751BF13553322
|
Mouser Electronics | DC Fans dc axial fan 172 x 151.5 x 51 mm 12 Vdc ball 3500 RPM 252.70 CFM TSPWM RoHS: Compliant | 188 |
|
$47.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Lead time: 18 Weeks Container: Box |
0 Box |
|
$50.4000 | Buy Now |
|
Onlinecomponents.com | 12 V, 0.84 A, 172 x 151.5 x 51.5 mm, Dc Fan, Tachometer Signal, PWM Control Signal RoHS: Compliant | 0 |
|
$48.4000 / $136.0800 | Buy Now |
|
Neutron USA | DC Axial Fan, 172x151.5x51mm, 12Vdc 2.07A, ball 3500 RPM 252.7 CFM TSPWM, 4wire leads | 50 |
|
$126.1500 | Buy Now |