Part Details for CFM-A238BF-280-680-20 by Same Sky
Overview of CFM-A238BF-280-680-20 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A238BF-280-680-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-CFMA238BF2806802
|
Mouser Electronics | DC Fans dc axial fan, 120 mm square, 38 mm, 24 Vdc, ball, 8000 RPM, 263.10 CFM, TS RoHS: Compliant | 303 |
|
$25.8900 / $34.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 19 Weeks Container: Box | 0Box |
|
$25.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9700 / $33.5900 | Buy Now |