Part Details for CFM-A238BF-270-651-22 by Same Sky
Overview of CFM-A238BF-270-651-22 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A238BF-270-651-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A238BF-270-651-22-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
215 In Stock |
|
$28.3772 / $38.0600 | Buy Now |
DISTI #
179-CFA238BF27065122
|
Mouser Electronics | DC Fans dc axial fan 120 mm square 38 mm 24 Vdc ball 7000 RPM 230.22 CFM TSPWM RoHS: Compliant | 379 |
|
$28.3700 / $38.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 19 Weeks Container: Box | 0Box |
|
$29.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.8900 / $78.4100 | Buy Now |